516-020-000-356

Heilind Number:EDA516-020-000-356
Manufacturer:EDAC
Manufacturer Number:516-020-000-356
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-356
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-356

Detailed Description

Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and longevity even in harsh operating environments ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for a wide range of industrial applications.