516-020-000-400

Heilind Number:EDA516-020-000-400
Manufacturer:EDAC
Manufacturer Number:516-020-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-400

Detailed Description

Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in diverse electronic applications. Engineered for durability and efficiency, this connector boasts a reliable amperage of 8.5 A, ensuring robust power transmission. Crafted with precision using Copper Alloy contact material and featuring Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. With an operating temperature range of -40 to 105 °C, it is suitable for use in both extreme cold and hot environments. Elevate your connectivity solutions with this essential component.