| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-411 |
516-020-000-411
| Heilind Number: | EDA516-020-000-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance in various environments. Trust in this essential component for efficient and secure data transmission in your applications.

