| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-412 |
516-020-000-412
| Heilind Number: | EDA516-020-000-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector ensures secure and efficient board-to-board PCB connections. With a durable copper alloy contact material and gold plating over nickel, it guarantees reliable conductivity even in the most demanding environments. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in the quality and performance of this essential component for your electronic systems.

