| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-421 |
516-020-000-421
| Heilind Number: | EDA516-020-000-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this essential component offers dependable power transmission with an amperage rating of 8.5 A. Crafted with precision in mind, it features durable copper alloy contacts plated with gold over nickel, ensuring optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environmental conditions. Trust in its robust construction and versatility to streamline your PCB connectivity needs.

