| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-422 |
516-020-000-422
| Heilind Number: | EDA516-020-000-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-422 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our reliable Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector boasts a robust construction and durable materials, including copper alloy contacts with gold plating for optimal conductivity. With an amperage rating of 8.5 A, it's perfect for power-intensive applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it offers dependable performance even in harsh environmental conditions. Elevate your connectivity solutions with this essential component.

