| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-450 |
516-020-000-450
| Heilind Number: | EDA516-020-000-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-450 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for precision and durability, this essential component ensures seamless power and signal transmission in a variety of applications. With a robust amperage rating of 8.5 A, it delivers reliable performance even in demanding environments. Crafted from top-quality Copper Alloy with Gold over Nickel plating, it guarantees optimum conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Elevate your system's efficiency with this essential connector, a perfect choice for various PCB and board-to-board connections.

