| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-455 |
516-020-000-455
| Heilind Number: | EDA516-020-000-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our robust Rack & Panel Connector. Designed for seamless integration in various electronic setups, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from high-quality Copper Alloy, it guarantees optimal conductivity, while the Gold over Nickel plating adds durability and corrosion resistance, making it suitable for diverse environments. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its performance to streamline your connections and keep your systems running efficiently.

