| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-456 |
516-020-000-456
| Heilind Number: | EDA516-020-000-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-456 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting, low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Explore the full potential of your PCB setups with this essential component.

