| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-460 |
516-020-000-460
| Heilind Number: | EDA516-020-000-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector boasts a robust construction featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With an amperage rating of 8.5 A, it offers reliable power transmission in a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component for your electronic systems.

