| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-462 |
516-020-000-462
| Heilind Number: | EDA516-020-000-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB applications, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting durability, while the Gold over Nickel plating offers superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.

