| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-465 |
516-020-000-465
| Heilind Number: | EDA516-020-000-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and data transmission in a wide range of applications. With a robust construction featuring Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability even in harsh operating environments. Offering an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it meets the demands of diverse industrial settings. Trust in this connector for superior performance and longevity in your electronic systems. Upgrade today and experience the difference in your connectivity infrastructure.

