| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-502 |
516-020-000-502
| Heilind Number: | EDA516-020-000-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this high-performance connector boasts a robust construction and reliable functionality. With a current rating of 8.5 A, it ensures efficient power transmission, while the use of premium Copper Alloy contact material with Gold over Nickel plating guarantees optimal signal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Rest assured, our connector is also fully compliant with RoHS regulations, underscoring our commitment to sustainability. Elevate your electronic assemblies with this essential component, offering both durability and performance.

