| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-506 |
516-020-000-506
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this connector is a reliable solution for various applications. With a high amperage rating of 8.5A, it ensures optimal power transmission. Crafted from durable copper alloy with gold over nickel plating, it guarantees long-lasting performance even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility and reliability. Upgrade your systems with this essential component for seamless and secure connections.

