Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 516-020-000-511 |
Amperage: | 8.5 A |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA516-020-000-511 |
Gender: | Plug |
Hardware Description: | Actuating Screw & Polarizing Hardware |
Insulator Material: | Green Polyester |
Cover Description: | Plastic Cover, Top Entry Standard Clamp |
516-020-000-511
Heilind Number: | EDA516-020-000-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 516-020-000-511 |
Datasheet: | 3DDrawing |
ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this high-performance connector features durable copper alloy contacts with gold plating for optimal signal transmission. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it ensures reliable performance in varying environmental conditions. Trust in this essential component for efficient and secure data transfer in your applications.