| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-515 |
516-020-000-515
| Heilind Number: | EDA516-020-000-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-515 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Rack & Panel Connector, meticulously designed for seamless integration in PCB setups. Crafted from durable Copper Alloy, its robust construction ensures reliable performance even in challenging environments. The Gold over Nickel plating not only enhances conductivity but also offers long-term protection against corrosion. With an amperage rating of 8.5 A, it can efficiently power your devices without compromising on safety. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.

