| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-516 |
516-020-000-516
| Heilind Number: | EDA516-020-000-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-516 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable conductivity and longevity in various environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable and efficient power transmission. Perfect for board-to-board PCB connections, it's a must-have component for your electronic projects. Upgrade your setup with this premium connector and experience seamless connectivity like never before.

