| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-521 |
516-020-000-521
| Heilind Number: | EDA516-020-000-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector, offering reliable and efficient power transmission. Designed for seamless integration in PCB assemblies, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and longevity even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees stable performance under varying conditions. Trust in this essential component for your connectivity needs in a wide range of applications.

