| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-522 |
516-020-000-522
| Heilind Number: | EDA516-020-000-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for durability and efficiency, it features a contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Operating within a temperature range of -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Perfect for PCB assemblies, it offers seamless board-to-board connections, making it an essential component for your electronic projects. Upgrade your systems with this reliable and versatile connector, delivering unmatched performance and durability.

