| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-550 |
516-020-000-550
| Heilind Number: | EDA516-020-000-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy, it guarantees durability and efficient conductivity. The Gold over Nickel plating adds further protection against corrosion, making it suitable for use in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB interconnect needs. Upgrade your connectivity with this essential component.

