| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-552 |
516-020-000-552
| Heilind Number: | EDA516-020-000-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts and enhanced with Gold over Nickel plating, it guarantees efficient conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its robust construction and impeccable performance for your PCB connectivity needs.

