516-020-000-560

Heilind Number:EDA516-020-000-560
Manufacturer:EDAC
Manufacturer Number:516-020-000-560
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-560
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-560

Detailed Description

Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this essential component features durable copper alloy contacts with gold plating for optimal conductivity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Trust in this high-quality connector to streamline your assembly processes and maintain seamless functionality in your applications.