| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-601 |
516-020-000-601
| Heilind Number: | EDA516-020-000-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Ideal for PCB connectors and board-to-board connections, this component is a must-have for efficient and durable interconnection systems. Upgrade your setup with this premium connector and experience enhanced performance and longevity.

