| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-602 |
516-020-000-602
| Heilind Number: | EDA516-020-000-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component boasts a robust construction with durable Copper Alloy contacts plated in Gold over Nickel for optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable performance even in demanding environments. Elevate your electronic systems with this top-of-the-line connector, a must-have for any professional setup.

