516-020-000-606

Heilind Number:EDA516-020-000-606
Manufacturer:EDAC
Manufacturer Number:516-020-000-606
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-606
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-606

Detailed Description

Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for optimal efficiency, this connector is designed for seamless board-to-board PCB connections in a wide range of applications. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and durability in demanding environments. Rated for an amperage of 8.5 A and operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for mission-critical systems. Elevate your connectivity game with this essential component, a must-have in any electronics toolkit.