| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-616 |
516-020-000-616
| Heilind Number: | EDA516-020-000-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component ensures secure and efficient board-to-board connections. With a robust amperage rating of 8.5 A, it delivers reliable power transmission, while the use of durable Copper Alloy for contacts guarantees long-lasting performance. The Gold over Nickel plating not only enhances conductivity but also offers protection against corrosion, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to withstand even the harshest environmental conditions, ensuring consistent functionality. Trust in its quality for your connectivity needs.

