516-020-000-622

Heilind Number:EDA516-020-000-622
Manufacturer:EDAC
Manufacturer Number:516-020-000-622
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-622
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-622

Detailed Description

Enhance your PCB connectivity with our Rack & Panel Connector, designed for optimal performance in demanding environments. With a robust construction and durable materials, this connector ensures reliable power and signal transmission. Featuring copper alloy contacts with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this high-quality connector for secure and efficient board-to-board connections.