| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-626 |
516-020-000-626
| Heilind Number: | EDA516-020-000-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed to deliver reliable performance in a range of applications. With an amperage rating of 8.5 A, this connector ensures efficient power transmission, while its copper alloy contacts plated with gold over nickel offer optimal conductivity and durability. Operating seamlessly in temperature extremes from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this essential component.

