| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-652 |
516-020-000-652
| Heilind Number: | EDA516-020-000-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronics setup with our Rack & Panel Connector, designed for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features durable Copper Alloy contacts with a protective Gold over Nickel plating, ensuring reliable signal transmission. With an amperage rating of 8.5 A, it offers efficient power delivery while operating smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic applications.

