| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-655 |
516-020-000-655
| Heilind Number: | EDA516-020-000-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable Copper Alloy construction and features Gold over Nickel plating for optimal conductivity. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Trust in its quality to streamline your PCB connectivity needs effortlessly. Elevate your projects with this essential component in your toolkit.

