| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-656 |
516-020-000-656
| Heilind Number: | EDA516-020-000-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable data transfer in diverse electronic applications. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees durability and optimal signal transmission. Operating efficiently in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Upgrade your systems with this essential component for seamless integration and enhanced performance.

