| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-660 |
516-020-000-660
| Heilind Number: | EDA516-020-000-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB systems, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting and efficient conductivity even in extreme operating temperatures ranging from -40 to 105 °C. Trust in the quality and precision of this essential component for your electronic setups. Elevate your connectivity game with our Rack & Panel Connector.

