| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-101 |
516-020-500-101
| Heilind Number: | EDA516-020-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-101 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, it ensures reliable conductivity and corrosion resistance. Featuring a wire hole contact type, it offers easy and secure wire termination. Designed to withstand extreme temperatures ranging from -40 to 125 °C, it's suitable for use in harsh environmental conditions. Elevate your electronic assemblies with this essential component.

