| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-102 |
516-020-500-102
| Heilind Number: | EDA516-020-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Built for durability and reliability, this connector features a copper alloy contact material with gold plating over nickel, ensuring optimal conductivity. With a contact type of Wire Hole, it offers secure and efficient wire connections. Operating smoothly in temperatures ranging from -40 to 125°C, it's designed to meet the demands of various environments. Perfect for use in PCB connectors and board-to-board applications, this connector is a versatile solution for your connectivity needs. Stay connected seamlessly with this essential component in your setup.

