| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-121 |
516-020-500-121
| Heilind Number: | EDA516-020-500-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector features a wire hole contact type, allowing for secure and reliable connections. Crafted with precision from durable copper alloy, it ensures optimal conductivity even in demanding environments. The gold over nickel plating provides added protection against corrosion, while the wide operating temperature range of -40 to 125 °C guarantees consistent performance in extreme conditions. Trust in this connector for efficient and dependable board-to-board PCB connections. Elevate your connectivity solutions with this essential component.

