| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-166 |
516-020-500-166
| Heilind Number: | EDA516-020-500-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-166 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. Featuring Wire Hole contact type, it offers easy and secure installation. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

