| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-200 |
516-020-500-200
| Heilind Number: | EDA516-020-500-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Engineered for optimal functionality, this connector boasts a robust construction and reliable performance, making it ideal for demanding environments. With a contact material of Copper Alloy and gold plating over Nickel, it ensures efficient signal transmission and long-lasting durability. Featuring a Wire Hole contact type, it offers easy and secure wire termination. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

