| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-500-201 |
516-020-500-201
| Heilind Number: | EDA516-020-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed to deliver reliable power and signal transmission, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a maximum amperage of 8.5 A, it is suitable for a wide range of applications. Its Wire Hole contact type allows for easy and secure wire termination, while its rugged construction and wide operating temperature range of -40 to 125 °C make it ideal for use in harsh environments. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.

