| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-321 |
516-020-500-321
| Heilind Number: | EDA516-020-500-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed to meet your high-performance requirements. This essential component features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable conductivity and corrosion resistance. With a robust 8.5 A amperage rating and Wire Hole contact type, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your PCB configurations with this essential component, a must-have in your arsenal for seamless board-to-board connections.

