| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-355 |
516-020-500-355
| Heilind Number: | EDA516-020-500-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a durable construction, with contacts crafted from copper alloy and plated with gold over nickel for optimal conductivity. Its wire hole contact type allows for secure and efficient connections, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme environments. With an amperage rating of 8.5 A, this connector is ideal for powering your systems with confidence. Elevate your setup with this essential component, perfect for use in PCB and board-to-board connections.

