| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-451 |
516-020-500-451
| Heilind Number: | EDA516-020-500-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic applications. With a durable construction and high-performance capabilities, this connector ensures reliable power and data transmission. Featuring wire hole contact type with gold plating over nickel, it guarantees optimal signal conductivity. Its copper alloy contact material can handle an amperage of 8.5 A, making it suitable for demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB and board-to-board connection needs. Trust in its quality and efficiency to streamline your connectivity requirements.

