| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-511 |
516-020-500-511
| Heilind Number: | EDA516-020-500-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your interconnect solutions with our Rack & Panel Connector, a versatile component designed for seamless board-to-board connectivity. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance in varied environments, from -40 to 105°C. With a contact rating of 8.5 A, it offers robust power transmission capabilities. The Wire Hole contact type facilitates easy installation, making it an ideal choice for industrial and commercial applications. Trust in this connector for efficient and secure data and power transmission on your PCBs.

