| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-552 |
516-020-500-552
| Heilind Number: | EDA516-020-500-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. Featuring Wire Hole contact type, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

