| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-600 |
516-020-500-600
| Heilind Number: | EDA516-020-500-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, engineered for optimal performance in various applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable and efficient power transmission. With a current rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for both standard and demanding environments. Its wire hole contact type offers easy installation, making it perfect for board-to-board PCB connections. Elevate your interconnect solutions with this essential component.

