| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-615 |
516-020-500-615
| Heilind Number: | EDA516-020-500-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connection solutions with our Rack & Panel Connector, delivering reliable performance in a variety of applications. Designed for seamless board-to-board PCB connectivity, this essential component features wire hole contact type for efficient installation. Crafted with high-quality copper alloy contact material and gold plating over nickel, it ensures optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, it guarantees dependable operation even in challenging environments. Upgrade your electronic systems with this versatile connector, a must-have in any professional setup.

