| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-652 |
516-020-500-652
| Heilind Number: | EDA516-020-500-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a robust copper alloy construction with gold plating over nickel, ensuring superior conductivity and durability in demanding environments. Its wire hole contact type allows for easy and secure wire termination, while its 8.5 A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity standards with this essential component.

