| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-656 |
516-020-500-656
| Heilind Number: | EDA516-020-500-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted with precision using durable Copper Alloy contact material, each connector ensures reliable power transmission with a current rating of 8.5 A. The contact plating of Gold over Nickel guarantees optimal conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Featuring a Wire Hole contact type, this connector offers easy installation and secure connectivity. Trust in its quality and efficiency for your PCB assembly needs.

