| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-100 |
516-020-501-100
| Heilind Number: | EDA516-020-501-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-100 Rack & Panel Connector - the ultimate solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision, the contacts are made of high-quality Copper Alloy with a Gold over Nickel plating, guaranteeing superior conductivity and corrosion resistance. The innovative Taper Tail design not only simplifies installation but also enhances signal integrity. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, this connector is a dependable choice for mission-critical systems. Elevate your connectivity game with this cutting-edge solution, available now in our Products catalog.

