| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-101 |
516-020-501-101
| Heilind Number: | EDA516-020-501-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-101 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-101 Rack & Panel Connector, engineered for reliable power and signal transmission in demanding environments. With an amperage rating of 8.5 A, this connector is designed to handle high-power applications with ease. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact type offers secure connections, while the wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Ideal for board-to-board PCB connections, this connector is a must-have for industries requiring dependable connectivity solutions. Trust in the quality and precision of our product to meet your connectivity needs with excellence.

