| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-501-102 |
516-020-501-102
| Heilind Number: | EDA516-020-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-102. Engineered for seamless board-to-board PCB connections, this connector is designed to deliver optimal performance in a variety of applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees excellent conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is ideal for use in diverse environments. Trust in the superior quality and durability of this essential component for your electronic systems.

